74LCX16373MTD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: RM7.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM3.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,660
Unit Price: RM3.03000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: RM2.63033
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 148
Unit Price: RM5.48000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 650
Unit Price: RM6.14641
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM5.32000
Datasheet

Similar


Texas Instruments
In Stock: 31,813
Unit Price: RM5.32000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,483
Unit Price: RM6.74000
Datasheet

Similar


Texas Instruments
In Stock: 4,146
Unit Price: RM5.79000
Datasheet

Similar


Texas Instruments
In Stock: 26,590
Unit Price: RM6.74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27,984
Unit Price: RM7.21000
Datasheet

Similar


Texas Instruments
In Stock: 15,858
Unit Price: RM6.23000
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16373MTD

DigiKey Part Number
74LCX16373MTD-ND
Manufacturer
Manufacturer Product Number
74LCX16373MTD
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX16373MTD Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
5.4ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74LCX16373DTR2Gonsemi0M74LCX16373DTR2GOSCT-NDRM0.00000Upgrade
MC74LCX16373DTGonsemi0MC74LCX16373DTGOS-NDRM7.80000Upgrade
74LVC162373ADGG,11Nexperia USA Inc.01727-8414-1-NDRM3.98000Similar
74LVC16373ADGG,118Nexperia USA Inc.4,6601727-4110-1-NDRM3.03000Similar
74LVC16373ADGGRG4Texas Instruments2,00074LVC16373ADGGRG4-NDRM2.63033Similar
Obsolete
Marketplace Stock: 3,043 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,043In Stock
Ships from Flip Electronics