74VHC374MX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 958
Unit Price: RM4.22000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 14,082
Unit Price: RM4.72799
Datasheet

Direct


Texas Instruments
In Stock: 4,141
Unit Price: RM2.21000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.91440
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.07931
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,000
Unit Price: RM2.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.07578
Datasheet

Similar


Texas Instruments
In Stock: 97,887
Unit Price: RM4.10000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC374MX

DigiKey Part Number
74VHC374MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC374MX
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHC374MX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.1ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
120 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC374DWR2Gonsemi958488-MC74VHC374DWR2GCT-NDRM4.22000MFR Recommended
SN74AHC374DWRochester Electronics, LLC14,0822156-SN74AHC374DW-NDRM4.72799Direct
SN74AHC374DWRTexas Instruments4,141296-4602-1-NDRM2.21000Direct
74AHC374D,118Nexperia USA Inc.01727-74AHC374D,118TR-NDRM0.91440Upgrade
74AHC374D-Q100JNexperia USA Inc.01727-74AHC374D-Q100JTR-NDRM1.07931Upgrade
Obsolete
Marketplace Stock: 74,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

74,000In Stock
Ships from Flip Electronics