74VHC574M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 958
Unit Price: RM4.22000
Datasheet

Parametric Equivalent


onsemi
In Stock: 619
Unit Price: RM4.22000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 26,476
Unit Price: RM4.33000
Datasheet

Direct


Texas Instruments
In Stock: 4,000
Unit Price: RM3.51000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1,335
Unit Price: RM2.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.97000
Datasheet

Similar


Texas Instruments
In Stock: 2,903
Unit Price: RM4.10000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47,270
Unit Price: RM4.53000
Datasheet

Similar


Texas Instruments
In Stock: 1,588
Unit Price: RM3.51000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10,000
Unit Price: RM2.04880
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 60,583
Unit Price: RM2.28519
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 35,796
Unit Price: RM2.63368
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,141
Unit Price: RM2.21000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC574M

DigiKey Part Number
74VHC574M-ND
Manufacturer
Manufacturer Product Number
74VHC574M
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHC574M Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tube
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC374DWR2Gonsemi958488-MC74VHC374DWR2GCT-NDRM4.22000Parametric Equivalent
MC74VHC574DWR2Gonsemi619488-MC74VHC574DWR2GCT-NDRM4.22000Parametric Equivalent
SN74AHC574DWRochester Electronics, LLC26,4762156-SN74AHC574DW-NDRM4.33000Direct
SN74AHC574DWRTexas Instruments4,000296-4615-1-NDRM3.51000Direct
74AHC574D,118Nexperia USA Inc.1,3351727-6530-1-NDRM2.09000Upgrade
Obsolete
Marketplace Stock: 16,507 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16,507In Stock
Ships from Flip Electronics