Direct
Similar
Similar
Similar
Similar
Similar

FSA266K8X | |
|---|---|
DigiKey Part Number | FSA266K8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA266K8X |
Description | IC SWITCH SPST-NO X 2 10OHM US8 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm US8 |
EDA/CAD Models | FSA266K8X Models |
Category | Switch Time (Ton, Toff) (Max) 3.2ns, 4.1ns |
Manufacturer onsemi | -3db Bandwidth 300MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -70dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package US8 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G66DCUR | Texas Instruments | 17,722 | 296-13272-1-ND | RM2.76000 | Direct |
| 74LVC2G66DC,125 | Nexperia USA Inc. | 0 | 1727-5992-1-ND | RM1.46000 | Similar |
| SN74CB3Q3306ADCUR | Texas Instruments | 1,731 | 296-23251-1-ND | RM2.96000 | Similar |
| SN74LVC2G66DCUT | Texas Instruments | 2,682 | 296-49919-1-ND | RM4.18000 | Similar |
| TS5A21366DCUR | Texas Instruments | 43,552 | 296-24304-1-ND | RM3.86000 | Similar |



