FYPF1545DNTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 98
Unit Price: RM8.94000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 978
Unit Price: RM3.43000
Datasheet

Similar


STMicroelectronics
In Stock: 566
Unit Price: RM1.38000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FYPF1545DNTU

DigiKey Part Number
FYPF1545DNTU-ND
Manufacturer
Manufacturer Product Number
FYPF1545DNTU
Description
DIODE ARR SCHOT 45V 15A TO220F3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
FYPF1545DNTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,333 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,333In Stock
Ships from Flip Electronics