
HCPL-4731-300E | |
|---|---|
DigiKey Part Number | 516-3495-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4731-300E |
Description | OPTOISO 3.75KV 2CH DARL 8-DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 600% @ 500µA | |
Current Transfer Ratio (Max) | 8000% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 34µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.23000 | RM27.23 |
| 50 | RM17.58820 | RM879.41 |
| 100 | RM16.62480 | RM1,662.48 |
| 500 | RM14.91724 | RM7,458.62 |
| 1,000 | RM14.36260 | RM14,362.60 |
| 2,000 | RM13.89362 | RM27,787.24 |
| Unit Price without VAT: | RM27.23000 |
|---|---|
| Unit Price with VAT: | RM29.95300 |

