


Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 4A, 4V |
Packaging Tape & Reel (TR) | Power - Max 1.75 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 4V @ 80mA, 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD127G | onsemi | 324 | MJD127GOS-ND | RM6.66000 | Direct |
| MJD127T4G | onsemi | 1,074 | MJD127T4GOSCT-ND | RM4.93000 | Direct |
| MJD127T4 | STMicroelectronics | 12,746 | 497-2471-1-ND | RM4.45000 | Direct |
| PHPT61010PYX | Nexperia USA Inc. | 780 | 1727-2273-1-ND | RM5.04000 | Similar |




