Image for MCH3405-TL-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH3405-TL-E

DigiKey Part Number
2832-MCH3405-TL-ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH3405-TL-E
Description
NCH 1.8V DRIVE SERIES
Customer Reference
Detailed Description
N-Channel 20 V 1.8A (Ta) 800mW (Ta) Surface Mount 3-MCPH
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4V
Rds On (Max) @ Id, Vgs
210mOhm @ 1A, 4V
Vgs(th) (Max) @ Id
1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.5 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-MCPH
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate RM1,422.34 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.

Other Suppliers on DigiKey

33,000In Stock
Ships from Rochester Electronics, LLC