cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK21FN1M0AVLQ12

DigiKey Part Number
2832-MK21FN1M0AVLQ12-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MK21FN1M0AVLQ12
Description
RISC Microcontroller, 32-Bit, FL
Customer Reference
Detailed Description
ARM® Cortex®-M4F Kinetis K21F Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, I2C, SAI, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I2S, PWM, WDT
Number of I/O
104
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate RM1,070.23 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.