NHPV08S600G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 1,504
Unit Price: RM13.23000
Datasheet

Similar


Power Integrations
In Stock: 411
Unit Price: RM3.48000
Datasheet

Similar


Power Integrations
In Stock: 644
Unit Price: RM3.00000
Datasheet

Similar


Power Integrations
In Stock: 307
Unit Price: RM3.48000
Datasheet

Similar


STMicroelectronics
In Stock: 986
Unit Price: RM9.60000
Datasheet

Similar


STMicroelectronics
In Stock: 588
Unit Price: RM10.67000
Datasheet
Diode 600 V 8A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHPV08S600G

DigiKey Part Number
NHPV08S600G-ND
Manufacturer
Manufacturer Product Number
NHPV08S600G
Description
DIODE STANDARD 600V 8A TO2202
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
3.2 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,707 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,707In Stock
Ships from Flip Electronics