NRVB120ESFT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 103,553
Unit Price: RM20.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM11.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 320
Unit Price: RM12.93000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM10.02000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM11.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM12.61000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,726
Unit Price: RM5.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,083,104
Unit Price: RM4.85000
Datasheet
Diode 20 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVB120ESFT1G

DigiKey Part Number
NRVB120ESFT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVB120ESFT1G
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
NRVB120ESFT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,000In Stock
Ships from Flip Electronics