Parametric Equivalent

XR16V654DIV-F | |
|---|---|
DigiKey Part Number | 1016-1467-ND |
Manufacturer | |
Manufacturer Product Number | XR16V654DIV-F |
Description | IC UART FIFO 64B QUAD 64LQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232 64 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XR16V654DIV-F Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tray | With IrDA Encoder/Decoder Yes |
Part Status Not For New Designs | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 4, QUART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 64-LQFP |
Protocol RS232 | Supplier Device Package 64-LQFP (10x10) |
Data Rate (Max) 16Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16V654IV-F | MaxLinear, Inc. | 126 | 1016-1469-ND | RM87.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | RM59.86656 | RM9,578.65 |
| Unit Price without VAT: | RM59.86656 |
|---|---|
| Unit Price with VAT: | RM65.85322 |


