
CG204 | |
|---|---|
DigiKey Part Number | CG204-ND |
Manufacturer | |
Manufacturer Product Number | CG204 |
Description | THICKNESS TESTER/GAUGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thickness Tester/Gauge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Thickness Tester/Gauge | |
For Use With/Related Products | - | |
Weight | 0.386 lb (175.09 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,020.46000 | RM1,020.46 |
| Unit Price without VAT: | RM1,020.46000 |
|---|---|
| Unit Price with VAT: | RM1,122.50600 |


