
ORX-10GS-51S5M-C | |
|---|---|
DigiKey Part Number | 4331-ORX-10GS-51S5M-C-ND |
Manufacturer | |
Manufacturer Product Number | ORX-10GS-51S5M-C |
Description | 5MP B&W 10G 2/3" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2448 x 2048 Global CMOS 10GigE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 2448 x 2048 | |
Frames per Second | 163.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX250 | |
Type | CMOS | |
Interface | 10GigE | |
Pixel Size | 3.45µm x 3.45µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 2.362" L x 2.520" W (60.00mm x 64.00mm) | |
Height (Max) | 2.362" (60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8,896.52000 | RM8,896.52 |
| Unit Price without VAT: | RM8,896.52000 |
|---|---|
| Unit Price with VAT: | RM9,786.17200 |

