



AD9172-FMC-EBZ | |
|---|---|
DigiKey Part Number | 505-AD9172-FMC-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9172-FMC-EBZ |
Description | EVAL BOARD FOR AD9172 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9172 - 16 Bit 12.6G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 12.6G | |
Data Interface | JESD204B, Serial, SPI | |
Settling Time | - | |
DAC Type | Current | |
Utilized IC / Part | AD9172 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,746.17000 | RM5,746.17 |
| Unit Price without VAT: | RM5,746.17000 |
|---|---|
| Unit Price with VAT: | RM6,320.78700 |






