
E28RA-FW480-N | |
|---|---|
DigiKey Part Number | 2632-E28RA-FW480-N-ND |
Manufacturer | |
Manufacturer Product Number | E28RA-FW480-N |
Description | 2.8" TFT MCU RGB SPI 240X320 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 44.80mm W x 59.55mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM165.56000 | RM165.56 |
| 10 | RM162.64300 | RM1,626.43 |
| 25 | RM160.90960 | RM4,022.74 |
| 50 | RM157.99400 | RM7,899.70 |
| 100 | RM156.14220 | RM15,614.22 |
| Unit Price without VAT: | RM165.56000 |
|---|---|
| Unit Price with VAT: | RM182.11600 |


