
E55RB-I-MW400-C | |
|---|---|
DigiKey Part Number | 2632-E55RB-I-MW400-C-ND |
Manufacturer | |
Manufacturer Product Number | E55RB-I-MW400-C |
Description | 5.5" TFT IPS MIPI DSI CAPACITIVE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 5.5" (139.70mm) 1080 x 1920 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5.5" (139.70mm) | |
Viewing Area | 68.04mm W x 120.96mm H | |
Backlight | LED - White | |
Dot Pixels | 1080 x 1920 | |
Interface | MIPI | |
Controller Type | HX8399-A | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM572.56000 | RM572.56 |
| 10 | RM556.59600 | RM5,565.96 |
| 25 | RM529.15920 | RM13,228.98 |
| 50 | RM510.78860 | RM25,539.43 |
| 100 | RM498.14440 | RM49,814.44 |
| Unit Price without VAT: | RM572.56000 |
|---|---|
| Unit Price with VAT: | RM629.81600 |



