
G12864A-KW-DW63 | |
|---|---|
DigiKey Part Number | 2632-G12864A-KW-DW63-ND |
Manufacturer | |
Manufacturer Product Number | G12864A-KW-DW63 |
Description | 128X64 NEGATIVE WHITE GRAPHIC |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White FSTN - Film Super-Twisted Nematic Parallel, SPI 2.8" (71.12mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 69.00mm W x 36.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, SPI | |
Controller Type | NT7534 | |
Graphics Color | White | |
Background Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM155.16000 | RM155.16 |
| 100 | RM143.21900 | RM14,321.90 |
| Unit Price without VAT: | RM155.16000 |
|---|---|
| Unit Price with VAT: | RM170.67600 |

