Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DMWE_1224S1.5

DigiKey Part Number
3182-15DMWE_1224S1.5-ND
Manufacturer
Manufacturer Product Number
15DMWE_1224S1.5
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
70%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM83.84000RM83.84
5RM80.73800RM403.69
19RM78.23579RM1,486.48
38RM76.96579RM2,924.70
57RM76.23070RM4,345.15
114RM74.98965RM8,548.82
266RM73.49805RM19,550.48
513RM72.36045RM37,120.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM83.84000
Unit Price with VAT:RM92.22400