
20DMWE_1205S1.5 | |
|---|---|
DigiKey Part Number | 3182-20DMWE_1205S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 20DMWE_1205S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM99.17000 | RM99.17 |
| 5 | RM95.47400 | RM477.37 |
| 19 | RM92.50895 | RM1,757.67 |
| 38 | RM91.00579 | RM3,458.22 |
| 57 | RM90.13614 | RM5,137.76 |
| 114 | RM88.66904 | RM10,108.27 |
| 266 | RM86.90485 | RM23,116.69 |
| Unit Price without VAT: | RM99.17000 |
|---|---|
| Unit Price with VAT: | RM109.08700 |

