
2T8A1_1215S1.5UP | |
|---|---|
DigiKey Part Number | 3182-2T8A1_1215S1.5UP-ND |
Manufacturer | |
Manufacturer Product Number | 2T8A1_1215S1.5UP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 1.995 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.02000 | RM20.02 |
| 5 | RM19.29000 | RM96.45 |
| 10 | RM18.97900 | RM189.79 |
| 38 | RM18.39158 | RM698.88 |
| 76 | RM18.09289 | RM1,375.06 |
| 114 | RM17.92044 | RM2,042.93 |
| 266 | RM17.56485 | RM4,672.25 |
| 532 | RM17.27883 | RM9,192.34 |
| Unit Price without VAT: | RM20.02000 |
|---|---|
| Unit Price with VAT: | RM22.02200 |

