
2T8A1_1215S1.5UP | |
|---|---|
DigiKey Part Number | 3182-2T8A1_1215S1.5UPTR-ND - Tape & Reel (TR) 3182-2T8A1_1215S1.5UPCT-ND - Cut Tape (CT) 3182-2T8A1_1215S1.5UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2T8A1_1215S1.5UP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2T8A1_1215S1.5UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 1.995 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.32000 | RM18.32 |
| 5 | RM17.66000 | RM88.30 |
| 10 | RM17.37100 | RM173.71 |
| 25 | RM16.99880 | RM424.97 |
| 50 | RM16.72380 | RM836.19 |
| 100 | RM16.45230 | RM1,645.23 |
| 250 | RM16.09980 | RM4,024.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.81000 | RM17.81 |
| 5 | RM17.57200 | RM87.86 |
| 10 | RM17.32000 | RM173.20 |
| 25 | RM16.80960 | RM420.24 |
| 50 | RM16.29980 | RM814.99 |
| 100 | RM15.79030 | RM1,579.03 |
| 250 | RM15.28088 | RM3,820.22 |
| Unit Price without VAT: | RM17.81000 |
|---|---|
| Unit Price with VAT: | RM19.59100 |

