
3S8W_2415D3RP | |
|---|---|
DigiKey Part Number | 3182-3S8W_2415D3RP-ND |
Manufacturer | |
Manufacturer Product Number | 3S8W_2415D3RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.85000 | RM43.85 |
| 5 | RM41.33000 | RM206.65 |
| 22 | RM39.13864 | RM861.05 |
| 44 | RM38.15432 | RM1,678.79 |
| 66 | RM37.59000 | RM2,480.94 |
| 110 | RM36.89018 | RM4,057.92 |
| 264 | RM35.72193 | RM9,430.59 |
| 506 | RM34.87757 | RM17,648.05 |
| Unit Price without VAT: | RM43.85000 |
|---|---|
| Unit Price with VAT: | RM48.23500 |

