
05-14-D-0076-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-14-D-0076-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-14-D-0076-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Category | Number of Conductors 14 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 2.992" (76.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.41000 | RM8.41 |
| 5 | RM6.73000 | RM33.65 |
| 10 | RM6.10300 | RM61.03 |
| 25 | RM5.35920 | RM133.98 |
| 50 | RM4.85620 | RM242.81 |
| 100 | RM4.40030 | RM440.03 |
| Unit Price without VAT: | RM8.41000 |
|---|---|
| Unit Price with VAT: | RM9.25100 |

