05-50-A-0254-A-4-06-4-T-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 500
Unit Price: RM11.27000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: RM6.58000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM14.10780
Datasheet

Parametric Equivalent


Molex
In Stock: 1,901
Unit Price: RM23.09000
Datasheet

Parametric Equivalent


Molex
In Stock: 802
Unit Price: RM20.61000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM28.31887
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: RM29.35000
Datasheet
New Product
50 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-50-A-0254-A-4-06-4-T-HF

DigiKey Part Number
2073-05-50-A-0254-A-4-06-4-T-HF-ND
Manufacturer
Manufacturer Product Number
05-50-A-0254-A-4-06-4-T-HF
Description
0.5MM PITCH FLAT FLEX CABLE, 50
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) Halogen Free
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-50-A-0254-A-4-06-4-GGCT5002073-05-50-A-0254-A-4-06-4-G-NDRM11.27000Parametric Equivalent
05-50-A-0254-A-4-06-4-TGCT02073-05-50-A-0254-A-4-06-4-T-NDRM6.58000Parametric Equivalent
0151200553Molex0900-0151200553-NDRM14.10780Parametric Equivalent
0151660553Molex1,901WM19596-NDRM23.09000Parametric Equivalent
0152660553Molex802900-0152660553-NDRM20.61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1,000RM4.40508RM4,405.08
Unit Price without VAT:RM4.40508
Unit Price with VAT:RM4.84559