
10-07-A-0228-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-07-A-0228-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-07-A-0228-C-4-08-4-T |
Description | 1MM PITCH FFC, 7 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 8.980" (228.09mm) |
Datasheet | Datasheet |
Category | Number of Conductors 7 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 8.980" (228.09mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.96972 | RM1,969.72 |
| Unit Price without VAT: | RM1.96972 |
|---|---|
| Unit Price with VAT: | RM2.16669 |


