10-30-A-0127-C-4-08-4-T-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 502
Unit Price: RM3.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM10.74903
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM11.94000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM7.34117
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: RM19.74000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: RM19.74000
Datasheet
New Product
30 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-30-A-0127-C-4-08-4-T-HF

DigiKey Part Number
2073-10-30-A-0127-C-4-08-4-T-HF-ND
Manufacturer
Manufacturer Product Number
10-30-A-0127-C-4-08-4-T-HF
Description
1MM PITCH FLAT FLEX CABLE, 30 CO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1,000RM2.60501RM2,605.01
Unit Price without VAT:RM2.60501
Unit Price with VAT:RM2.86551