
BG125-04-A-1-1-0440-N-D | |
|---|---|
DigiKey Part Number | 2073-BG125-04-A-1-1-0440-N-D-ND |
Manufacturer | |
Manufacturer Product Number | BG125-04-A-1-1-0440-N-D |
Description | 4W, 2.54MM PITCH SOCKET, SIL, SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BG125-04-A-1-1-0440-N-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Positions Loaded All | Voltage Rating 250VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 56 | RM1.54607 | RM86.58 |
| 112 | RM1.47241 | RM164.91 |
| 504 | RM1.32387 | RM667.23 |
| 1,008 | RM1.26066 | RM1,270.75 |
| 5,040 | RM1.12529 | RM5,671.46 |
| 10,024 | RM1.07202 | RM10,745.93 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |







