Similar

BJ300-02-Y-A | |
|---|---|
DigiKey Part Number | 2073-BJ300-02-Y-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BJ300-02-Y-A |
Description | 2W, 4.00MM PITCH SOCKET, SMT, HO |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Socket Board to Board or Cable 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | BJ300-02-Y-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Board to Board or Cable | |
Connector Type | Socket | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | Latch Holder | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |


