CABLE 366 RF-200-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 144
Unit Price: RM98.42000
Datasheet
Cable Assembly Coaxial SMA to JSC 0.81mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to JSC 0.81mm OD Coaxial Cable 7.874" (200.00mm)
How to Mount a Rear-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #1

CABLE 366 RF-200-A

DigiKey Part Number
2073-CABLE366RF-200-A-ND
Manufacturer
Manufacturer Product Number
CABLE 366 RF-200-A
Description
COAX CBL SMA TO JSC 7.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to JSC 0.81mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CABLE 366 RF-200-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
-
Packaging
Bag
Part Status
Obsolete
Style
SMA to JSC
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
JSC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
0.81mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes