
1400 L | |
|---|---|
DigiKey Part Number | 2128-1400L-ND |
Manufacturer | |
Manufacturer Product Number | 1400 L |
Description | TOOL CABINET, EMPTY, 970X650X250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Cabinet Blue Locking |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Cabinet | |
Size | 9.84" L x 25.59" W x 38.19" H (250.0mm x 650.0mm x 970.0mm) | |
Material | Steel | |
Color | Blue | |
Drawer Quantity | 3 | |
Features | Locking | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15,901.29000 | RM15,901.29 |
| Unit Price without VAT: | RM15,901.29000 |
|---|---|
| Unit Price with VAT: | RM17,491.41900 |

