2927810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2927810

DigiKey Part Number
2128-PGNE4.5FS-ND
Manufacturer
Manufacturer Product Number
2927810
Description
TORQUE SCREWDRIVER TYPE PGNE FS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Socket Handle, Torque 1/4" Drive 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Torque
Tip Type
Hex Socket
Tip Size
-
Drive Size
1/4"
Length - Overall
5.51" (140.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM868.32000RM868.32
Manufacturers Standard Package
Unit Price without VAT:RM868.32000
Unit Price with VAT:RM955.15200