
R38100315 | |
|---|---|
DigiKey Part Number | 2128-R38100315-ND |
Manufacturer | |
Manufacturer Product Number | R38100315 |
Description | 2C-SCREWDRIVER SLOTTED 3MM 0.5X7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3mm Slotted Screwdriver 2.95" (75.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3mm | |
Length - Blade | 2.95" (75.0mm) | |
Length - Overall | 2.95" (75.0mm) | |
Features | Magnetic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.75000 | RM58.75 |
| Unit Price without VAT: | RM58.75000 |
|---|---|
| Unit Price with VAT: | RM64.62500 |


