
KL-0100-632 | |
|---|---|
DigiKey Part Number | 2128-KL-0100-632-ND |
Manufacturer | |
Manufacturer Product Number | KL-0100-632 |
Description | SOCKET, 32 MM (WAF), 400 MM, 3/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 32mm 15.75" (400.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 32mm | |
Drive Size | 3/4" | |
Length | 15.75" (400.1mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM501.05000 | RM501.05 |
| Unit Price without VAT: | RM501.05000 |
|---|---|
| Unit Price with VAT: | RM551.15500 |

