Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Hydrodynamic 67.4 CFM (1.89m³/min) 3 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN-PX14-11

DigiKey Part Number
3196-FN-PX14-11-ND
Manufacturer
Manufacturer Product Number
FN-PX14-11
Description
SILENT 14 BLACK
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Hydrodynamic 67.4 CFM (1.89m³/min) 3 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 140mm L x 140mm H
Width
25.00mm
Air Flow
67.4 CFM (1.89m³/min)
Static Pressure
0.053 in H2O (13.2 Pa)
Bearing Type
Hydrodynamic
Fan Type
Noise
21.0dB(A)
RPM
Termination
3 Position Rectangular Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM56.85000RM56.85
10RM46.76400RM467.64
25RM42.91120RM1,072.78
50RM40.12900RM2,006.45
100RM38.41500RM3,841.50
Manufacturers Standard Package
Unit Price without VAT:RM56.85000
Unit Price with VAT:RM62.53500