
TP-GP05-A | |
|---|---|
DigiKey Part Number | 3196-TP-GP05-A-ND |
Manufacturer | |
Manufacturer Product Number | TP-GP05-A |
Description | GP-EXTREME 120 X 20, 0.5MM 12 WA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 120.00mm x 20.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gelid Solutions LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangular | |
Outline | 120.00mm x 20.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.29000 | RM28.29 |
| 10 | RM25.05400 | RM250.54 |
| 25 | RM23.86520 | RM596.63 |
| 50 | RM23.00260 | RM1,150.13 |
| 100 | RM22.17000 | RM2,217.00 |
| 250 | RM21.11524 | RM5,278.81 |
| 500 | RM20.34986 | RM10,174.93 |
| 1,000 | RM19.61119 | RM19,611.19 |
| Unit Price without VAT: | RM28.29000 |
|---|---|
| Unit Price with VAT: | RM31.11900 |

