
TP-GP05-B | |
|---|---|
DigiKey Part Number | 3196-TP-GP05-B-ND |
Manufacturer | |
Manufacturer Product Number | TP-GP05-B |
Description | GP-EXTREME 120 X 20, 1.0MM 12 WA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 120.00mm x 20.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gelid Solutions LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangular | |
Outline | 120.00mm x 20.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.26000 | RM35.26 |
| 10 | RM31.22500 | RM312.25 |
| 25 | RM29.74080 | RM743.52 |
| 50 | RM28.66580 | RM1,433.29 |
| 100 | RM27.62890 | RM2,762.89 |
| 250 | RM26.31384 | RM6,578.46 |
| 500 | RM25.35966 | RM12,679.83 |
| 1,000 | RM24.43880 | RM24,438.80 |
| Unit Price without VAT: | RM35.26000 |
|---|---|
| Unit Price with VAT: | RM38.78600 |

