
GEIL20-6K-OP-M12 | |
|---|---|
DigiKey Part Number | 6289-GEIL20-6K-OP-M12-ND |
Manufacturer | |
Manufacturer Product Number | GEIL20-6K-OP-M12 |
Description | W6K OP 600Lm 170mA 4,0W M12 5P M |
Customer Reference | |
Detailed Description | Task Light White 7.87" (200.0mm) 24 VDC Flat, Diffused |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GENESI ELETTRONICA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 600lm | |
Length | 7.87" (200.0mm) | |
Power - Rated | 4.0W | |
Voltage - Supply | 24 VDC | |
Housing Material | Aluminum (Al) | |
Rated Life | 100,000 Hours | |
Termination Style | Cable with Connector (M12) | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP65 | |
Lens Type | Flat, Diffused | |
Approval Agency | CE, UKCA, UL | |
Weight | 0143 lbs (65 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM338.84000 | RM338.84 |
| Unit Price without VAT: | RM338.84000 |
|---|---|
| Unit Price with VAT: | RM372.72400 |

