
12.84816 | |
|---|---|
DigiKey Part Number | 4983-12.84816TR-ND - Tape & Reel (TR) 4983-12.84816CT-ND - Cut Tape (CT) 4983-12.84816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84816 |
Description | Crystal 25.0MHz 8pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.58000 | RM15.80 |
| 25 | RM1.49400 | RM37.35 |
| 50 | RM1.43180 | RM71.59 |
| 100 | RM1.37270 | RM137.27 |
| 250 | RM1.29832 | RM324.58 |
| 500 | RM1.24456 | RM622.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.14717 | RM1,147.17 |
| 2,000 | RM1.09970 | RM2,199.40 |
| 3,000 | RM1.07286 | RM3,218.58 |
| 5,000 | RM1.03999 | RM5,199.95 |
| 7,000 | RM1.01889 | RM7,132.23 |
| 10,000 | RM0.99700 | RM9,970.00 |
| 12,000 | RM0.98600 | RM11,832.00 |
| 24,000 | RM0.94527 | RM22,686.48 |
| 25,000 | RM0.94293 | RM23,573.25 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

