
12.84839 | |
|---|---|
DigiKey Part Number | 4983-12.84839TR-ND - Tape & Reel (TR) 4983-12.84839CT-ND - Cut Tape (CT) 4983-12.84839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84839 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM2.09600 | RM20.96 |
| 25 | RM1.98280 | RM49.57 |
| 50 | RM1.90060 | RM95.03 |
| 100 | RM1.82190 | RM182.19 |
| 250 | RM1.72288 | RM430.72 |
| 500 | RM1.65156 | RM825.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.58321 | RM1,583.21 |
| 2,000 | RM1.51773 | RM3,035.46 |
| 3,000 | RM1.48070 | RM4,442.10 |
| 5,000 | RM1.43534 | RM7,176.70 |
| 7,000 | RM1.40624 | RM9,843.68 |
| 10,000 | RM1.37605 | RM13,760.50 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

