32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.85558

DigiKey Part Number
4983-12.85558TR-ND - Tape & Reel (TR)
4983-12.85558CT-ND - Cut Tape (CT)
4983-12.85558DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.85558
Description
CRYSTAL 32.0 MHZ SMD KX-5T 8PF,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,957
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.27000RM3.27
10RM2.84500RM28.45
25RM2.68880RM67.22
50RM2.57760RM128.88
100RM2.47080RM247.08
250RM2.33656RM584.14
500RM2.23990RM1,119.95
1,000RM2.14722RM2,147.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.00824RM6,024.72
6,000RM1.92529RM11,551.74
9,000RM1.87839RM16,905.51
15,000RM1.82096RM27,314.40
21,000RM1.78411RM37,466.31
Manufacturers Standard Package
Unit Price without VAT:RM3.27000
Unit Price with VAT:RM3.59700