
12.85658 | |
|---|---|
DigiKey Part Number | 4983-12.85658TR-ND - Tape & Reel (TR) 4983-12.85658CT-ND - Cut Tape (CT) 4983-12.85658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85658 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.86000 | RM18.60 |
| 25 | RM1.76040 | RM44.01 |
| 50 | RM1.68780 | RM84.39 |
| 100 | RM1.61820 | RM161.82 |
| 250 | RM1.53012 | RM382.53 |
| 500 | RM1.46678 | RM733.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.40611 | RM1,406.11 |
| 2,000 | RM1.34794 | RM2,695.88 |
| 3,000 | RM1.31503 | RM3,945.09 |
| 5,000 | RM1.27475 | RM6,373.75 |
| 7,000 | RM1.24890 | RM8,742.30 |
| 10,000 | RM1.22207 | RM12,220.70 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

