
12.85696 | |
|---|---|
DigiKey Part Number | 4983-12.85696TR-ND - Tape & Reel (TR) 4983-12.85696CT-ND - Cut Tape (CT) 4983-12.85696DKR-ND |
Manufacturer | |
Manufacturer Product Number | 12.85696 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.84000 | RM18.40 |
| 25 | RM1.74000 | RM43.50 |
| 50 | RM1.66820 | RM83.41 |
| 100 | RM1.59920 | RM159.92 |
| 250 | RM1.51248 | RM378.12 |
| 500 | RM1.44984 | RM724.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.38984 | RM1,389.84 |
| 2,000 | RM1.33235 | RM2,664.70 |
| 3,000 | RM1.29985 | RM3,899.55 |
| 5,000 | RM1.26003 | RM6,300.15 |
| 7,000 | RM1.23447 | RM8,641.29 |
| 10,000 | RM1.20796 | RM12,079.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.84000 | RM18.40 |
| 25 | RM1.74000 | RM43.50 |
| 50 | RM1.66820 | RM83.41 |
| 100 | RM1.59920 | RM159.92 |
| 250 | RM1.51248 | RM378.12 |
| 500 | RM1.44984 | RM724.92 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |


