
12.86550 | |
|---|---|
DigiKey Part Number | 4983-12.86550TR-ND - Tape & Reel (TR) 4983-12.86550CT-ND - Cut Tape (CT) 4983-12.86550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.86550 |
Description | Crystal 16.0Mhz 10pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.58000 | RM15.80 |
| 25 | RM1.49400 | RM37.35 |
| 50 | RM1.43180 | RM71.59 |
| 100 | RM1.37270 | RM137.27 |
| 250 | RM1.29832 | RM324.58 |
| 500 | RM1.24456 | RM622.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.19303 | RM1,193.03 |
| 2,000 | RM1.14369 | RM2,287.38 |
| 3,000 | RM1.11578 | RM3,347.34 |
| 5,000 | RM1.08159 | RM5,407.95 |
| 7,000 | RM1.05965 | RM7,417.55 |
| 10,000 | RM1.03688 | RM10,368.80 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

