
12.86592 | |
|---|---|
DigiKey Part Number | 4983-12.86592TR-ND - Tape & Reel (TR) 4983-12.86592CT-ND - Cut Tape (CT) 4983-12.86592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.86592 |
Description | Crystal 25.0Mhz SMD KX-6T 12pF, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.47400 | RM14.74 |
| 25 | RM1.39320 | RM34.83 |
| 50 | RM1.33640 | RM66.82 |
| 100 | RM1.28090 | RM128.09 |
| 250 | RM1.21132 | RM302.83 |
| 500 | RM1.16128 | RM580.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.11321 | RM1,113.21 |
| 2,000 | RM1.06715 | RM2,134.30 |
| 3,000 | RM1.04109 | RM3,123.27 |
| 5,000 | RM1.00919 | RM5,045.95 |
| 7,000 | RM0.98872 | RM6,921.04 |
| 10,000 | RM0.96748 | RM9,674.80 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

