25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.86592

DigiKey Part Number
4983-12.86592TR-ND - Tape & Reel (TR)
4983-12.86592CT-ND - Cut Tape (CT)
4983-12.86592DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.86592
Description
Crystal 25.0Mhz SMD KX-6T 12pF,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,193
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.47400RM14.74
25RM1.39320RM34.83
50RM1.33640RM66.82
100RM1.28090RM128.09
250RM1.21132RM302.83
500RM1.16128RM580.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.11321RM1,113.21
2,000RM1.06715RM2,134.30
3,000RM1.04109RM3,123.27
5,000RM1.00919RM5,045.95
7,000RM0.98872RM6,921.04
10,000RM0.96748RM9,674.80
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900