
12.87081 | |
|---|---|
DigiKey Part Number | 4983-12.87081TR-ND - Tape & Reel (TR) 4983-12.87081CT-ND - Cut Tape (CT) 4983-12.87081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87081 |
Description | CRYSTAL 32.768KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.035ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM2.17900 | RM21.79 |
| 25 | RM2.06280 | RM51.57 |
| 50 | RM1.97700 | RM98.85 |
| 100 | RM1.89510 | RM189.51 |
| 250 | RM1.79224 | RM448.06 |
| 500 | RM1.71808 | RM859.04 |
| 1,000 | RM1.64700 | RM1,647.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.54036 | RM4,621.08 |
| 6,000 | RM1.47670 | RM8,860.20 |
| 9,000 | RM1.44070 | RM12,966.30 |
| 15,000 | RM1.39663 | RM20,949.45 |
| 21,000 | RM1.36834 | RM28,735.14 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

