
12.87114 | |
|---|---|
DigiKey Part Number | 4983-12.87114TR-ND - Tape & Reel (TR) 4983-12.87114CT-ND - Cut Tape (CT) 4983-12.87114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87114 |
Description | Cystal 32.7680Khz 12.5pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | 12.87114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.034ppm, ±0.006ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.323" L x 0.150" W (8.20mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM2.55700 | RM25.57 |
| 25 | RM2.41760 | RM60.44 |
| 50 | RM2.31760 | RM115.88 |
| 100 | RM2.22140 | RM222.14 |
| 250 | RM2.10064 | RM525.16 |
| 500 | RM2.01374 | RM1,006.87 |
| 1,000 | RM1.93040 | RM1,930.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.80544 | RM5,416.32 |
| 6,000 | RM1.73085 | RM10,385.10 |
| 9,000 | RM1.68867 | RM15,198.03 |
| 15,000 | RM1.63703 | RM24,555.45 |
| 21,000 | RM1.60389 | RM33,681.69 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

