32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.87143

DigiKey Part Number
4983-12.87143TR-ND - Tape & Reel (TR)
4983-12.87143CT-ND - Cut Tape (CT)
4983-12.87143DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.87143
Description
CRYSTAL 32.768KHz 9pF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-0.035ppm
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,985
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM2.67900RM26.79
25RM2.53440RM63.36
50RM2.42940RM121.47
100RM2.32850RM232.85
250RM2.20216RM550.54
500RM2.11098RM1,055.49
1,000RM2.02366RM2,023.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.89268RM5,678.04
6,000RM1.81450RM10,887.00
9,000RM1.77029RM15,932.61
15,000RM1.71615RM25,742.25
21,000RM1.68143RM35,310.03
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700