
12.87150 | |
|---|---|
DigiKey Part Number | 4983-12.87150TR-ND - Tape & Reel (TR) 4983-12.87150CT-ND - Cut Tape (CT) 4983-12.87150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87150 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 12.87150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.035ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM2.34800 | RM23.48 |
| 25 | RM2.22040 | RM55.51 |
| 50 | RM2.12920 | RM106.46 |
| 100 | RM2.04090 | RM204.09 |
| 250 | RM1.92996 | RM482.49 |
| 500 | RM1.85022 | RM925.11 |
| 1,000 | RM1.77363 | RM1,773.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.65882 | RM4,976.46 |
| 6,000 | RM1.59028 | RM9,541.68 |
| 9,000 | RM1.55152 | RM13,963.68 |
| 15,000 | RM1.50406 | RM22,560.90 |
| 21,000 | RM1.47361 | RM30,945.81 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |








